Kycon KF42-B25S/E9P-A4NJ15 technical specifications.
| Contact Plating | Tin |
| Current Rating | 7.6A |
| Gender | Female to Male |
| Package Quantity | 15 |
| Plating | Tin |
| Series | KF42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF42-B25S/E9P-A4NJ15 to view detailed technical specifications.
No datasheet is available for this part.