D-Sub Dualport Connectors 2PORT 9P PLUG/PLUG .750" JS
Kycon KF42-E9P/P-AJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Male |
| Package Quantity | 27 |
| Plating | Tin |
| Series | KF42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF42-E9P/P-AJ to view detailed technical specifications.
No datasheet is available for this part.