Kycon KF42-E9P/S-C4NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Female |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Tin |
| Series | KF42 |
| Shell Material | Tin |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF42-E9P/S-C4NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.