Kycon KF42X-B25S/S-A4NJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Brass |
| Current Rating | 7.6A |
| Gender | Female to Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF42X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF42X-B25S/S-A4NJ to view detailed technical specifications.
No datasheet is available for this part.