Kycon KF42X-B25SP-A4NJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female to Male |
| Insulation | Insulated |
| Insulation Material | Polybutylene |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Series | KF42X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF42X-B25SP-A4NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.