
The KF44-B25S-TJ15 connector features a female gender, 25 positions, and a current rating of 7.6A. It has a gold contact plating and a tin plating on the shell. The connector is packaged in quantities of 25 and has a steel shell material. It is designed for through hole termination.
Kycon KF44-B25S-TJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-B25S-TJ15 to view detailed technical specifications.
No datasheet is available for this part.