D-Sub Standard Connectors .590" 37P PLUG R/A RIV 4-40 J/S 15u GLD
Kycon KF44-C37P-TJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-C37P-TJ15 to view detailed technical specifications.
No datasheet is available for this part.