Kycon KF44-C37S-R15 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-C37S-R15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.