
The KF44-E9P-TJ15 is a 9-position male connector with a current rating of 7.6A and gold contact plating. It features a steel shell material and is available in a package quantity of 45. The connector is designed for through-hole termination.
Kycon KF44-E9P-TJ15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Plating | Tin |
| Series | KF44 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF44-E9P-TJ15 to view detailed technical specifications.
No datasheet is available for this part.
