This 26-position female D-subminiature connector features a steel shell and gold contact plating. It has a current rating of 7.6A and is available in a package quantity of 35. The connector is not RoHS compliant and has a termination type of through hole.
Kycon KF66-A26S-NT technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 26 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF66 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF66-A26S-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
