Kycon KF66X-B44S-NJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 44 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF66X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF66X-B44S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.