Kycon KF85X-AD-15S-BR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KF85X |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF85X-AD-15S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.