Kycon KF85X-BD-25S-BR technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF85X-BD-25S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.