Kycon KF85X-CD-37P-BR technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 12.55mm |
| Insulation | Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF85X |
| Shell Material | Steel |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF85X-CD-37P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.