D-Sub High Density Connectors 26P PLUG EMI/RFI PCB B/L 30u
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Plating | Tin |
| Series | KF86 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
