Kycon KF86-BD-44P-BR technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 44 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF86 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF86-BD-44P-BR to view detailed technical specifications.
No datasheet is available for this part.