Kycon KF86X-ED-15P technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 56 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF86X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF86X-ED-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.