Kycon KF86X-ED-15S-BR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 12.6mm |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 56 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF86X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF86X-ED-15S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.