
This 25-position male connector features a current rating of 7.6A and is designed for through hole termination. The connector's shell is constructed from steel and features gold-plated contacts. The KF88 series is not RoHS compliant.
Kycon KF88-BC-25P-BR30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF88-BC-25P-BR30 to view detailed technical specifications.
No datasheet is available for this part.