Kycon KFMDG-7S-BSC technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 7 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KFMDG |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KFMDG-7S-BSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.