Kycon KFPC050X-R4-18-LP technical specifications.
| Package Quantity | 34 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | KFPC050X |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KFPC050X-R4-18-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.