Kycon KFPC100X-SZR4-28 technical specifications.
| Contact Location | Bottom |
| Package Quantity | 14 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | KFPC100X |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KFPC100X-SZR4-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.