Kycon KFWS-PV-100B-30 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Pitch | 1.5mm |
| Series | KFWS |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KFWS-PV-100B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.