Kycon KHDS-120-G technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Edge |
| Number of Positions | 120 |
| Package Quantity | 100 |
| Series | KHDS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KHDS-120-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.