Kycon KHDS-184-G-3V technical specifications.
| Contact Plating | Tin |
| Mount | Edge |
| Number of Positions | 184 |
| Package Quantity | 38 |
| Series | KHDS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KHDS-184-G-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.