Kycon KHDS182G technical specifications.
| Contact Plating | Gold |
| Mount | Edge |
| Number of Positions | 182 |
| Package Quantity | 50 |
| Series | KHDS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KHDS182G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.