Kycon KHDSX120-G technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | KHDSX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KHDSX120-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.