Kycon KLAPX-CPLR-S-8830 technical specifications.
| Type | Modular Coupler |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1/1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kycon KLAPX-CPLR-S-8830 to view detailed technical specifications.
No datasheet is available for this part.