Kycon KLDL-0201BC-G/Y technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Series | KLDL |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLDL-0201BC-G/Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.