Kycon KLDPX-0302-B technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KLDPX |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDPX-0302-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.