Kycon KLDVHCX-0202-A technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | KLDVHCX |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDVHCX-0202-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.