Kycon KLDVHCX-0202-B-LT technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | KLDVHCX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDVHCX-0202-B-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.