Kycon KLDVX-SMT-02-BTR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver, Tin |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Flanges |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KLDVX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDVX-SMT-02-BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.