Kycon KLDVX-SMT02-AKTTR technical specifications.
| Body Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Flanges |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KLDVX |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDVX-SMT02-AKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.