Kycon KLDX-0201-BHT-TR technical specifications.
| Contact Gender | Female |
| Current Rating | 2.5A |
| Gender | Female |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KLDX |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-0201-BHT-TR to view detailed technical specifications.
No datasheet is available for this part.