Kycon KLDX-0202-AP-LT technical specifications.
| Body Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Series | KLDX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-0202-AP-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.