Kycon KLDX-P-0202-A-LT technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Package Quantity | 100 |
| Series | KLDX |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-P-0202-A-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.