Kycon KLDX-P-0202-B-LT technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KLDX |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kycon KLDX-P-0202-B-LT to view detailed technical specifications.
No datasheet is available for this part.