Kycon KLDX-PA-0202-B-LT technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | KLDX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-PA-0202-B-LT to view detailed technical specifications.
No datasheet is available for this part.