3-position, right-angle surface mount power connector with a black, UL94 V-0 rated body. Features copper alloy contacts with silver plating, rated for 2.5A and 24V DC. Designed for solder termination with a single port and male gender. Operates within a temperature range of -25°C to 85°C. Packaged in tape and reel for efficient assembly.
Kycon KLDX-SMT-0201L-BTR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLDVX-SMT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-SMT-0201L-BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.