Right-angle, surface-mount DC power connector featuring a 2-position female contact configuration. Constructed with bronze and brass contacts plated in silver, it supports a 3.5A current rating and 24V voltage rating. The black, unshielded housing is UL94 V-0 flammability rated and operates within a -25°C to 65°C temperature range. This RoHS compliant component is supplied on tape and reel for efficient automated assembly.
Kycon KLDX-SMT2-0202-ATR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLDX-SMT2 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLDX-SMT2-0202-ATR to view detailed technical specifications.
No datasheet is available for this part.