Kycon KLDX-SMT2-0202-B technical specifications.
| Contact Gender | Female |
| Current Rating | 3.5A |
| Gender | Female |
| Package Quantity | 125 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | KLDX |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLDX-SMT2-0202-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.