Kycon KLP-0848-2 -W technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 8.7mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kycon KLP-0848-2 -W to view detailed technical specifications.
No datasheet is available for this part.