Kycon KLP-0848A-2-B-G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Black |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Series | KLP |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLP-0848A-2-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.