Kycon KLP42-60-R/W technical specifications.
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | White |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | KLP42 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLP42-60-R/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.