Kycon KLP42-62-WW/RR/YY technical specifications.
| Color | White, Red, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Vertical |
| Series | KLP42 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLP42-62-WW/RR/YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
