Kycon KLP42X-60-W/B technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KLP42X |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLP42X-60-W/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.