Kycon KLPHT-0848A-2-Y technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Series | KLPHT |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLPHT-0848A-2-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.