Kycon KLPMDG-4L-YWR-222 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KLPMDG |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KLPMDG-4L-YWR-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.