Kycon KLPMDGX-4L-YWR-222 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | White |
| Orientation | Right Angle |
| Package Quantity | 352 |
| Packaging | Box |
| Series | KLPMDGX |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLPMDGX-4L-YWR-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.